
* Images are for reference only
AT25DF041B-MHN-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25DF041B-MHN-T
- JLCPCB Part #
- C2061558
- Package
- UDFN-8-EP(5x6)
- Description
- 1.25ms 1.65V~3.6V 100,000 cycles 104MHz 20 Years 25uA SPI UDFN-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5098
10+
$0.4986
30+
$0.4905
100+
$0.4825
Related Products