
* Images are for reference only
9FGU0231AKLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9FGU0231AKLF
- JLCPCB Part #
- C1540632
- Package
- QFN-24(4x4)
- Description
- 0℃~+70℃ 1.425V~1.575V 100MHz 2 QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7853
200+
$1.0787
500+
$1.0401
1000+
$1.0224