
* Images are for reference only
854S015CKI-01LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 854S015CKI-01LF
- JLCPCB Part #
- C1545805
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 2 2.375V~3.465V 2GHz 5 QFN-24-EP(4x4) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5090
200+
$6.3885
500+
$6.1647
1000+
$6.0536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →