


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-40(2.3x3.4) | |
| Frequency Range | 100kHz~300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Data Rate | 2Kbps | |
| Voltage - Supply | 3.5V~12.5V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P9222-RAZGI8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-40(2.3x3.4) | |
| Frequency Range | 100kHz~300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Data Rate | 2Kbps | |
| Voltage - Supply | 3.5V~12.5V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P9222-RAZGI8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P9222-RAZGI8 datasheets or manufacturer documentation.
Datasheet: P9222-RAZGI8 Datasheet (PDF)
The P9222-RAZGI8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.