
* Images are for reference only
7142SA100C
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7142SA100C
- JLCPCB Part #
- C1352591
- Package
- DIP-48
- Description
- 0℃~+70℃ 100ns 16Kbit 1mA 4.5V~5.5V Parallel Port (Parallel) DIP-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.8890
200+
$33.6256
500+
$32.4437
1000+
$31.8608