
* Images are for reference only
5962-8700202UA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-8700202UA
- JLCPCB Part #
- C1018867
- Package
- LCC-48(14.2x14.2)
- Description
- -55℃~+125℃ 16Kbit 4.5V~5.5V 90ns Parallel Port (Parallel) LCC-48(14.2x14.2) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.4030
200+
$44.6597
500+
$43.0900
1000+
$42.3156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →