
* Images are for reference only
1SS81RE-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 1SS81RE-E
- JLCPCB Part #
- C17278897
- Package
- DO-35
- Description
- 1 Independent 150V 1A 1V@100mA 200mA 200nA@150V DO-35 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3245
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2888
1000+
$0.1153
2500+
$0.1114
5000+
$0.1095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →