This website requires JavaScript.
no-image

* Images are for reference only

MP1505W

Extended
Manufacturer
RECTRON
MFR.Part #
MP1505W
JLCPCB Part #
C3589770
Package
MP-15
Description
-55℃~+150℃@(Tj) 1.05V@7.5A 15A 300A 500nA@50V 50V Single-Phase Rectifier MP-15 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0910
200+ $1.9702
500+ $1.9011
1000+ $1.8674

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons