
* Images are for reference only
DB103
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- DB103
- JLCPCB Part #
- C3589512
- Package
- DB-1
- Description
- -55℃~+150℃@(Tj) 1A 1V@1A 1uA@200V 200V 250A Single-Phase Rectifier DB-1 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9369
200+
$0.3632
500+
$0.3504
1000+
$0.3439
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products