
* Images are for reference only
1F12
Extended
- Manufacturer
- RECTRON
- MFR.Part #
- 1F12
- JLCPCB Part #
- C17557036
- Package
- Plugin
- Description
- -55℃~+150℃ 1.2kV 1.8V@500mA 300ns 500mA 5uA@1200V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1548
1000+
$0.0617
2500+
$0.0598
5000+
$0.0587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →