
* Images are for reference only
125-3R6-JBW
Extended
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 125-3R6-JBW
- JLCPCB Part #
- C17596640
- Package
- Plugin,D2.4xL9.8mm
- Description
- -65℃~+350℃ 1.5W 3.6Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7857
200+
$1.1111
400+
$1.0740
1000+
$1.0563