
* Images are for reference only
PM5449.681NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM5449.681NLT
- JLCPCB Part #
- C3223052
- Package
- -
- Description
- 21A 22A 3.8mΩ 680nH AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7857
200+
$0.3043
500+
$0.2947
800+
$0.2882