
* Images are for reference only
PM5447.681NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM5447.681NLT
- JLCPCB Part #
- C3224761
- Package
- -
- Description
- 10A 11mΩ 17A 680nH AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
200+
$0.2287
500+
$0.2206
1000+
$0.2174