This website requires JavaScript.
no-image

* Images are for reference only

PE-92401NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-92401NL
JLCPCB Part #
C17300639
Package
Plugin,D=17.8mm
Description
2.6A 50uH 71mΩ ±20% Plugin,D=17.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 105

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1007
210+ $2.0361
525+ $1.9686
1050+ $1.9349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons