
* Images are for reference only
PE-5760NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-5760NL
- JLCPCB Part #
- C6357411
- Package
- Plugin,12.7x8.9mm
- Description
- 0℃~+70℃ 1:1 5mH Plugin,12.7x8.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2900
180+
$3.3086
480+
$3.1977
1020+
$3.1430