
* Images are for reference only
PA4304.823NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4304.823NLT
- JLCPCB Part #
- C2455366
- Package
- SMD,12.5x12.5mm
- Description
- 1.4A 140mΩ 82uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7939
200+
$0.3070
600+
$0.2973
1200+
$0.2909