This website requires JavaScript.
no-image

* Images are for reference only

SP2-L2-DC24V

Extended
Manufacturer
PANASONIC
MFR.Part #
SP2-L2-DC24V
JLCPCB Part #
C1563290
Package
Plugin,25.6x50mm
Description
-50℃~+60℃ 15A 2 Form C: 2C (DPDT-CO) 24V 30V@DC、250V@AC 30ms 30ms AgSnO2 Dual Coil 插件,25.6x50mm Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9062
200+ $7.3168
500+ $7.0595
1000+ $6.9325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons