
* Images are for reference only
SP2-L2-DC3V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- SP2-L2-DC3V
- JLCPCB Part #
- C1566701
- Package
- Plugin,25.6x50mm
- Description
- -50℃~+60℃ 15A 2 Form C: 2C (DPDT-CO) 30V@DC、250V@AC 30ms 30ms 3V AgSnO2 Dual Coil 插件,25.6x50mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6708
200+
$8.0001
500+
$7.7184
1000+
$7.5799