
* Images are for reference only
MCH5815-TL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MCH5815-TL-E
- JLCPCB Part #
- C17280557
- Package
- -
- Description
- 1.5A 12V 160pF 1V 2.6nC@4.5V 35pF 45pF 650mΩ@1.8V 800mW P-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2219
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4500
1400+
$0.1796
3500+
$0.1736
7000+
$0.1706
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →