
* Images are for reference only
FCAB22370L1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- FCAB22370L1
- JLCPCB Part #
- C2150116
- Package
- SMD-6P
- Description
- -55℃~+150℃ 10A 2 20V 3.1mΩ SMD-6P Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0015
200+
$0.3881
500+
$0.3752
1000+
$0.3671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →