
* Images are for reference only
EZJ-P0V080DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EZJ-P0V080DA
- JLCPCB Part #
- C1854507
- Package
- 0402
- Description
- 1A 22pF@1MHz 5.6V 8V 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0870
200+
$0.0337
500+
$0.0326
1000+
$0.0319
Related Products