
* Images are for reference only
EXB-Q16P152J
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-Q16P152J
- JLCPCB Part #
- C1731508
- Package
- SMD-16P,1.6x3.8mm
- Description
- 1.5kΩ 10 25mW 8 ±200ppm/℃ ±5% SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3313
200+
$0.1283
500+
$0.1238
1000+
$0.1215