
* Images are for reference only
EVQP0405M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP0405M
- JLCPCB Part #
- C79184
- Package
- SMD-4P,6.1x6mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 3N 50mA 5mm 6.1mm 6mm Round Button SPST Surface Mount,Vertical SMD-4P,6.1x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1189
50+
$0.1166
125+
$0.1150
Related Products