
* Images are for reference only
ETQ-P4M220KFM
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQ-P4M220KFM
- JLCPCB Part #
- C2047154
- Package
- SMD,7.4x7mm
- Description
- 22uH 3.9A 4.6A 92.51mΩ AEC-Q200 Molded Inductor ±20% SMD,7.4x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0353
10+
$0.8582
30+
$0.7600
100+
$0.6489
500+
$0.5990
1000+
$0.5764