
* Images are for reference only
ERZ-E10A821CS
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERZ-E10A821CS
- JLCPCB Part #
- C1528237
- Package
- Plugin
- Description
- 1.355kV 154J 230pF@1kHz 4.5kA 500mW 510V 670V 820V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1773
200+
$0.0687
500+
$0.0663
1000+
$0.0650