This website requires JavaScript.
no-image

* Images are for reference only

ERJ-S1TD3602U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-S1TD3602U
JLCPCB Part #
C1710401
Package
2512
Description
-55℃~+155℃ 1W 36kΩ Thick Film Resistor ±0.5% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2359
200+ $0.0913
500+ $0.0881
1000+ $0.0865

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons