
* Images are for reference only
ERJ-S1DD2100U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-S1DD2100U
- JLCPCB Part #
- C4126971
- Package
- 2010
- Description
- -55℃~+155℃ 210Ω 750mW Thick Film Resistor ±0.5% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2503
200+
$0.0969
500+
$0.0935
1000+
$0.0917
Related Products