This website requires JavaScript.
no-image

* Images are for reference only

ERJ-S02D3573X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-S02D3573X
JLCPCB Part #
C3991083
Package
0402
Description
-55℃~+155℃ 100mW 357kΩ Thick Film Resistor ±0.5% ±200ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 117

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0768
200+ $0.0298
500+ $0.0287
1000+ $0.0282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons