This website requires JavaScript.
no-image

* Images are for reference only

ERJ-L14KJ10CU

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-L14KJ10CU
JLCPCB Part #
C20024174
Package
1210
Description
-55℃~+125℃ 100mΩ 333mW Thick Film Resistor ±100ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2761
200+ $0.1103
500+ $0.1066
1000+ $0.1047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons