
* Images are for reference only
ERJ-8ENF4993V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-8ENF4993V
- JLCPCB Part #
- C2079747
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 499kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3484
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3475
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
50+
$0.0667
150+
$0.0584
500+
$0.0523
2500+
$0.0473
5000+
$0.0449
Related Products