This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERJ-2RKD1004X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-2RKD1004X
JLCPCB Part #
C4034247
Package
0402
Description
-55℃~+125℃ 1MΩ 50V 63mW Thick Film Resistor ±0.5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2349

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 2254

In-stock Item Pricing

Qty Unit Price
1+ $0.0077
1000+ $0.0059
3000+ $0.0050
10000+ $0.0044
50000+ $0.0039
100000+ $0.0036
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons