This website requires JavaScript.
no-image

* Images are for reference only

ERA-1ARC7870C

Extended
Manufacturer
PANASONIC
MFR.Part #
ERA-1ARC7870C
JLCPCB Part #
C19342996
Package
0201
Description
-55℃~+155℃ 50mW 787Ω Thin Film Resistor ±0.25% ±10ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5556
200+ $0.2223
500+ $0.2142
1000+ $0.2110

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons