This website requires JavaScript.
no-image

* Images are for reference only

EEV-TG1C331UP

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-TG1C331UP
JLCPCB Part #
C6033199
Package
SMD,D10xL10.2mm
Description
-40℃~+125℃ 10.2mm 10mm 16V 175.5mA@120Hz 2000hrs@125℃ 300mΩ@100kHz 330uF ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8036
200+ $0.3215
500+ $0.3102
1000+ $0.3054

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons