
* Images are for reference only
EEV-HA0J331XP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HA0J331XP
- JLCPCB Part #
- C20428856
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 330uF 6.3V 6.3mm 7.7mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0451
200+
$0.4171
500+
$0.4026
900+
$0.3962
Related Products