
* Images are for reference only
EEV-FK0J471GP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK0J471GP
- JLCPCB Part #
- C20442934
- Package
- -
- Description
- -55℃~+105℃ 10.5mm 470uF 5000hrs@105℃ 6.3V 600mA@100kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9133
200+
$0.7647
500+
$0.7390
1000+
$0.7261
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products