
* Images are for reference only
EEV-FC1E680P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FC1E680P
- JLCPCB Part #
- C7271817
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+105℃ 10.2mm 1000hrs@105℃ 25V 337.5mA@120Hz 68uF 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4508
1000+
$0.1799
2500+
$0.1739
5000+
$0.1709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products