
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 0805 | |
| Operating Temperature | -25℃~+85℃ | |
| Forward Current | 10mA | |
| Luminous Intensity | 0.3mcd~0.8mcd | |
| Illumination Color | Orange | |
| Lens Color | Frosted Yellow Lens | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 1.93V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNJ806K5SRX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Package | 0805 | |
| Operating Temperature | -25℃~+85℃ | |
| Forward Current | 10mA | |
| Luminous Intensity | 0.3mcd~0.8mcd | |
| Illumination Color | Orange | |
| Lens Color | Frosted Yellow Lens | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 1.93V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNJ806K5SRX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNJ806K5SRX datasheets or manufacturer documentation.
Datasheet: LNJ806K5SRX Datasheet (PDF)
The LNJ806K5SRX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.