
* Images are for reference only
EEV-EB2C330SQ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-EB2C330SQ
- JLCPCB Part #
- C2163070
- Package
- SMD,D12.5xL16.5mm
- Description
- -25℃~+105℃ 12.5mm 160V 17mm 258.5mA@120Hz 33uF 5000hrs@105℃ ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7567
200+
$0.2931
500+
$0.2834
1000+
$0.2786