This website requires JavaScript.
no-image

* Images are for reference only

EEV-EB2E330SM

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-EB2E330SM
JLCPCB Part #
C2163000
Package
SMD,D18xL16.5mm
Description
-25℃~+105℃ 17mm 18mm 250V 308mA@120Hz 33uF 5000hrs@105℃ ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 125

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1016
10+ $7.0406
30+ $6.3950
100+ $5.8524

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons