This website requires JavaScript.
no-image

* Images are for reference only

EEU-TP1V471B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-TP1V471B
JLCPCB Part #
C1581609
Package
Plugin,D12.5xL20mm
Description
-40℃~+135℃ 1.49A@100kHz 12.5mm 20mm 35V 4000hrs@125℃ 470uF 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9006
200+ $0.3490
500+ $0.3361
1000+ $0.3313

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons