
* Images are for reference only
EEU-ED2D330B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2D330B
- JLCPCB Part #
- C1650980
- Package
- Plugin,D10xL20mm
- Description
- -25℃~+105℃ 10mm 200V 20mm 33uF 5mm 650mA@100kHz 8000hrs@105℃ ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3421
200+
$0.1324
500+
$0.1277
1000+
$0.1255
Related Products