This website requires JavaScript.
no-image

* Images are for reference only

EEU-ED2D151B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-ED2D151B
JLCPCB Part #
C1597754
Package
Plugin,D16xL25mm
Description
-25℃~+105℃ 10000hrs@105℃ 150uF 16mm 200V 25mm 630mA@120Hz 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2236
200+ $0.4750
500+ $0.4573
1000+ $0.4492

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons