
* Images are for reference only
EET-UQ2V271HA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2V271HA
- JLCPCB Part #
- C3722445
- Package
- Plugin,D22xL40mm
- Description
- -25℃~+85℃ 1.66A@120Hz 10mm 2000hrs@85℃ 22mm 270uF 350V 40mm 737mΩ@120Hz ±20% 插件,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1213
200+
$0.8212
500+
$0.7923
1000+
$0.7778