
* Images are for reference only
EET-HC2V561DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2V561DA
- JLCPCB Part #
- C1606717
- Package
- Plugin,D30xL47mm
- Description
- -25℃~+105℃ 10mm 2.1A@10kHz 2000hrs@105℃ 30mm 350V 47mm 560uF ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9879
200+
$1.9302
500+
$1.8626
1000+
$1.8289