
* Images are for reference only
EET-HC2G561KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2G561KF
- JLCPCB Part #
- C6189926
- Package
- Plugin
- Description
- -25℃~+105℃ 10mm 2.66A@10kHz 2000hrs@105℃ 30mm 326mΩ@120Hz 400V 47mm 560uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0716
200+
$5.2164
500+
$5.0426
1000+
$4.9556
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →