
* Images are for reference only
EEJ-L1ED226R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEJ-L1ED226R
- JLCPCB Part #
- C19279988
- Package
- -
- Description
- -55℃~+125℃ 200mΩ 22uF 25V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4718
200+
$0.5871
750+
$0.5678
1500+
$0.5582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →