
* Images are for reference only
EEH-ZL1V151XP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEH-ZL1V151XP
- JLCPCB Part #
- C22889869
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+135℃ 150uF 2000hrs@135℃ 26mΩ@100kHz 35V 6.3mm 7.7mm 900mA@100kHz ±20% SMD,D6.3xL7.7mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5249
10+
$1.4927
30+
$1.4702
100+
$1.4492
Related Products