This website requires JavaScript.
no-image

* Images are for reference only

EEF-UE0J151ER

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-UE0J151ER
JLCPCB Part #
C19320469
Package
SMD,7.3x4.3mm
Description
-40℃~+105℃ 1000hrs@105℃ 12mΩ 150uF 3.3A@100kHz 4.2mm 6.3V Polymer ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1303
200+ $2.8461
500+ $2.7496
1000+ $2.7030

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons