
* Images are for reference only
EEFCX1E150R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEFCX1E150R
- JLCPCB Part #
- C278514
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 15uF 2000hrs@105℃ 25V 3.2A@100kHz 40mΩ@100kHz Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9097
10+
$0.7503
30+
$0.6698
100+
$0.5909
500+
$0.4895
1000+
$0.4653
2000+
$0.4605
3500+
$0.4557
Related Products