
* Images are for reference only
EEE-TG1K330UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEE-TG1K330UP
- JLCPCB Part #
- C2164653
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+125℃ 1.3Ω@100kHz 10.2mm 2000hrs@125℃ 33uF 70mA@100kHz 80V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5137
10+
$0.4155
30+
$0.3736
100+
$0.3205
500+
$0.2979
1000+
$0.2834
Related Products